E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

ifm electronic Cylindrical Magnet 20mm Ferrite

RS Stock No.: 188-240Brand: ifm electronicManufacturers Part No.: E12291
brand-logo
View all in Magnets

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

20mm

Thickness

9.7mm

Material

Ferrite

Country of Origin

Germany

Stock information temporarily unavailable.

€ 34.43

€ 34.43 Each (ex VAT)

€ 40.97

€ 40.97 Each (inc. VAT)

ifm electronic Cylindrical Magnet 20mm Ferrite

€ 34.43

€ 34.43 Each (ex VAT)

€ 40.97

€ 40.97 Each (inc. VAT)

ifm electronic Cylindrical Magnet 20mm Ferrite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

20mm

Thickness

9.7mm

Material

Ferrite

Country of Origin

Germany