E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Fibre Optic Sensor 200 mm, 350 mm, 800 mm, PNP Output, IP65, 10 → 30 V dc

RS Stock No.: 208-7560Brand: ifm electronicManufacturers Part No.: E20603
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Detection Range

200 mm, 350 mm, 800 mm

Output Type

PNP

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP65

Housing Material

Aluminium

Supply Voltage

10 → 30 V dc

Length

18mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

18 x M3 mm

Country of Origin

Singapore

Product details

E20 Fibre Optic Sensor Heads

IFM Electronic E20 range of fibre optic sensor heads for use with the IFM OB50, OBF and OO50 series fibre amplifiers. Made with PMMA fibre optic material and an aluminium M3 sensing head.

Supplied with

Supplied with mounting hex nuts and washers

Fibre Optic Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 105.35

€ 105.35 Each (ex VAT)

€ 125.37

€ 125.37 Each (inc. VAT)

ifm electronic Fibre Optic Sensor 200 mm, 350 mm, 800 mm, PNP Output, IP65, 10 → 30 V dc

€ 105.35

€ 105.35 Each (ex VAT)

€ 125.37

€ 125.37 Each (inc. VAT)

ifm electronic Fibre Optic Sensor 200 mm, 350 mm, 800 mm, PNP Output, IP65, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Detection Range

200 mm, 350 mm, 800 mm

Output Type

PNP

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP65

Housing Material

Aluminium

Supply Voltage

10 → 30 V dc

Length

18mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

18 x M3 mm

Country of Origin

Singapore

Product details

E20 Fibre Optic Sensor Heads

IFM Electronic E20 range of fibre optic sensor heads for use with the IFM OB50, OBF and OO50 series fibre amplifiers. Made with PMMA fibre optic material and an aluminium M3 sensing head.

Supplied with

Supplied with mounting hex nuts and washers

Fibre Optic Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more