E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter

RS Stock No.: 186-594Brand: ifm electronicManufacturers Part No.: EBT007
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

End 1

M12

End 1 Number of Contacts

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

2

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Side Entry, Top Entry

Country of Origin

Poland

Stock information temporarily unavailable.

€ 36.88

€ 36.88 Each (ex VAT)

€ 43.89

€ 43.89 Each (inc. VAT)

ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter

€ 36.88

€ 36.88 Each (ex VAT)

€ 43.89

€ 43.89 Each (inc. VAT)

ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

End 1

M12

End 1 Number of Contacts

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

2

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Side Entry, Top Entry

Country of Origin

Poland