Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 488-019Brand: ifm electronicManufacturers Part No.: EVC003
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

10m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.9mm

American Wire Gauge

22 AWG

Country of Origin

Poland

Product details

EVC Series — M12 Cable Box

For sensors with M12 plug connection:487-965 , 488-015 , 488-019 , 739-6711
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains

EVC Series — M8 Cable Box

For sensors with M8 plug connection:7396698 , 7396709 , 7396702 , 7396692 , 7396705 , 7396718
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag

Stock information temporarily unavailable.

€ 36.88

€ 36.88 Each (ex VAT)

€ 43.89

€ 43.89 Each (inc. VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 36.88

€ 36.88 Each (ex VAT)

€ 43.89

€ 43.89 Each (inc. VAT)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

10m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.9mm

American Wire Gauge

22 AWG

Country of Origin

Poland

Product details

EVC Series — M12 Cable Box

For sensors with M12 plug connection:487-965 , 488-015 , 488-019 , 739-6711
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains

EVC Series — M8 Cable Box

For sensors with M8 plug connection:7396698 , 7396709 , 7396702 , 7396692 , 7396705 , 7396718
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag