ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 163-197Brand: ifm electronicManufacturers Part No.: IF5580
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

800 Hz

Series

IF5

Country of Origin

Germany

Stock information temporarily unavailable.

€ 120.44

€ 120.44 Each (ex VAT)

€ 143.32

€ 143.32 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 120.44

€ 120.44 Each (ex VAT)

€ 143.32

€ 143.32 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

800 Hz

Series

IF5

Country of Origin

Germany