Technical Document
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
7 mm
Body Style
Threaded Barrel
Connection Type
M12
Supply Voltage
26.5 → 31.6 V dc
IP Rating
IP68
Length
60mm
Mounting Type
Non-Flush
Shielding
Unshielded
Series
IFC
Country of Origin
Romania
Stock information temporarily unavailable.
€ 142.13
€ 142.13 Each (ex VAT)
€ 169.13
€ 169.13 Each (inc. VAT)
ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 26.5 → 31.6 V dc
1
€ 142.13
€ 142.13 Each (ex VAT)
€ 169.13
€ 169.13 Each (inc. VAT)
ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 26.5 → 31.6 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Detection Range
7 mm
Body Style
Threaded Barrel
Connection Type
M12
Supply Voltage
26.5 → 31.6 V dc
IP Rating
IP68
Length
60mm
Mounting Type
Non-Flush
Shielding
Unshielded
Series
IFC
Country of Origin
Romania