E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 30 V dc

RS Stock No.: 189-371Brand: ifm electronicManufacturers Part No.: IG5905
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Series

IG5

Country of Origin

Romania

Stock information temporarily unavailable.

€ 134.33

€ 134.33 Each (ex VAT)

€ 159.85

€ 159.85 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 30 V dc

€ 134.33

€ 134.33 Each (ex VAT)

€ 159.85

€ 159.85 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Series

IG5

Country of Origin

Romania