ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 30 V dc

RS Stock No.: 370-7338Brand: ifm electronicManufacturers Part No.: IGS208
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Stock information temporarily unavailable.

€ 93.71

€ 93.71 Each (ex VAT)

€ 111.51

€ 111.51 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 30 V dc

€ 93.71

€ 93.71 Each (ex VAT)

€ 111.51

€ 111.51 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant