Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc

RS Stock No.: 370-7322Brand: ifm electronicManufacturers Part No.: IGS209
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Stock information temporarily unavailable.

€ 93.71

€ 93.71 Each (ex VAT)

€ 111.51

€ 111.51 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc

€ 93.71

€ 93.71 Each (ex VAT)

€ 111.51

€ 111.51 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Non-Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant