Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 241-2256Brand: ifm electronicManufacturers Part No.: KG6000
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

30 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92.5mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 191.18

€ 191.18 Each (ex VAT)

€ 227.50

€ 227.50 Each (inc. VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 191.18

€ 191.18 Each (ex VAT)

€ 227.50

€ 227.50 Each (inc. VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 30 mm Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

30 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92.5mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Country of Origin

Germany