Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 810-0177Brand: ifm electronicManufacturers Part No.: KT5101
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Polyamide

Manufacturer Part No.

KT5101

Terminal Type

Cable

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST

P.O.A.

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Polyamide

Manufacturer Part No.

KT5101

Terminal Type

Cable

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany