E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,

RS Stock No.: 184-882Brand: ifm electronicManufacturers Part No.: M9H200
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Pressure Resistant Position Sensor

Supply Voltage

10 → 36V dc

Manufacturer Series

M9H

LED Indicator

Yes

Operation

NO, PNP

IP Rating

IP65, IP68, IP69K

Model Number p

M9H200

Model Number (p)

M9H200

Country of Origin

Germany

Stock information temporarily unavailable.

€ 195.75

€ 195.75 Each (ex VAT)

€ 232.94

€ 232.94 Each (inc. VAT)

ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,

€ 195.75

€ 195.75 Each (ex VAT)

€ 232.94

€ 232.94 Each (inc. VAT)

ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NO,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Pressure Resistant Position Sensor

Supply Voltage

10 → 36V dc

Manufacturer Series

M9H

LED Indicator

Yes

Operation

NO, PNP

IP Rating

IP65, IP68, IP69K

Model Number p

M9H200

Model Number (p)

M9H200

Country of Origin

Germany