E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

RS Stock No.: 185-212Brand: ifm electronicManufacturers Part No.: MK5310
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5310

Model Number (p)

MK5310

Country of Origin

Poland

Stock information temporarily unavailable.

€ 93.66

€ 93.66 Each (ex VAT)

€ 111.46

€ 111.46 Each (inc. VAT)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

€ 93.66

€ 93.66 Each (ex VAT)

€ 111.46

€ 111.46 Each (inc. VAT)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5310

Model Number (p)

MK5310

Country of Origin

Poland