E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, 6m Cable

RS Stock No.: 185-238Brand: ifm electronicManufacturers Part No.: MN201S
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polyamide

Connection Type

6m Cable

Installation Type

Non-Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

MN

Country of Origin

Italy

Stock information temporarily unavailable.

€ 96.89

€ 96.89 Each (ex VAT)

€ 115.30

€ 115.30 Each (inc. VAT)

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, 6m Cable

€ 96.89

€ 96.89 Each (ex VAT)

€ 115.30

€ 115.30 Each (inc. VAT)

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, 6m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polyamide

Connection Type

6m Cable

Installation Type

Non-Flush

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

MN

Country of Origin

Italy