Technical Document
Specifications
Brand
ifm electronicSupply Voltage
24V dc
Safety Contacts
1NC/2NO
Housing Material
Polyamide
Connection Type
2m Cable
Installation Type
Non-Flush
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
MN
Country of Origin
Italy
€ 103.60
€ 103.60 Each (ex VAT)
€ 123.28
€ 123.28 Each (inc. VAT)
1
€ 103.60
€ 103.60 Each (ex VAT)
€ 123.28
€ 123.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
24V dc
Safety Contacts
1NC/2NO
Housing Material
Polyamide
Connection Type
2m Cable
Installation Type
Non-Flush
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
MN
Country of Origin
Italy