E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 6m Cable

RS Stock No.: 184-730Brand: ifm electronicManufacturers Part No.: MN205S
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

1NC/2NO

Housing Material

Polyamide

Connection Type

6m Cable

Switch Type

Magnetic

Installation Type

Non-Flush

Sensor Principle

Magnetic

Series

MN

Country of Origin

Italy

Stock information temporarily unavailable.

€ 103.89

€ 103.89 Each (ex VAT)

€ 123.63

€ 123.63 Each (inc. VAT)

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 6m Cable

€ 103.89

€ 103.89 Each (ex VAT)

€ 123.63

€ 123.63 Each (inc. VAT)

ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 6m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

1NC/2NO

Housing Material

Polyamide

Connection Type

6m Cable

Switch Type

Magnetic

Installation Type

Non-Flush

Sensor Principle

Magnetic

Series

MN

Country of Origin

Italy