Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Detection Range
4 mm
Body Style
Ring
Output Function
NC
Digital Switching Output Type
NAMUR
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
8.2 V dc
IP Rating
IP67
Series
N7R
Country of Origin
Germany
€ 155.83
€ 155.83 Each (ex VAT)
€ 185.44
€ 185.44 Each (inc. VAT)
1
€ 155.83
€ 155.83 Each (ex VAT)
€ 185.44
€ 185.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Technology
Inductive
Detection Range
4 mm
Body Style
Ring
Output Function
NC
Digital Switching Output Type
NAMUR
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
8.2 V dc
IP Rating
IP67
Series
N7R
Country of Origin
Germany