ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 909-3307Brand: ifm electronicManufacturers Part No.: RUP500
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Overall Height

64mm

Interface

IO-Link

Overall Width

58.6mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Current Rating

<350 mA

Country of Origin

Poland

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 524.41

€ 524.41 Each (ex VAT)

€ 624.05

€ 624.05 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

€ 524.41

€ 524.41 Each (ex VAT)

€ 624.05

€ 624.05 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Overall Height

64mm

Interface

IO-Link

Overall Width

58.6mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Current Rating

<350 mA

Country of Origin

Poland

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.