E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ifm electronic PT100 RTD Sensor, 18mm Dia, 38mm Long, 4 Wire, G1/2, +100°C Max

RS Stock No.: 134-8476Brand: ifm electronicManufacturers Part No.: TA3597
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

38mm

Probe Diameter

18mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

10 (T05) s, 40 (T09) s

Country of Origin

Germany

Product details

ifm Electronic TA Series Temperature Transmitter

Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits

IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 377.84

€ 377.84 Each (ex VAT)

€ 449.63

€ 449.63 Each (inc. VAT)

ifm electronic PT100 RTD Sensor, 18mm Dia, 38mm Long, 4 Wire, G1/2, +100°C Max

€ 377.84

€ 377.84 Each (ex VAT)

€ 449.63

€ 449.63 Each (inc. VAT)

ifm electronic PT100 RTD Sensor, 18mm Dia, 38mm Long, 4 Wire, G1/2, +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PT100

Probe Length

38mm

Probe Diameter

18mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

10 (T05) s, 40 (T09) s

Country of Origin

Germany

Product details

ifm Electronic TA Series Temperature Transmitter

Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits

IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more