Technical Document
Specifications
Brand
ifm electronicThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
800 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
60.5mm
Housing Material
Epoxy Glass Ceramic, PBT, Polyamide
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
5Hz
Switching Current
35 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 Hz
Standards Met
CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL
Country of Origin
Italy
Product details
UGT200 Series Diffuse Ultrasonic Sensors
IFM Electronics UGT200 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT200 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Features and Benefits
M18 Plastic housing
Digital and analogue output
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach
IFM Electric Ultrasonic Sensors
€ 322.45
€ 322.45 Each (ex VAT)
€ 383.72
€ 383.72 Each (inc. VAT)
1
€ 322.45
€ 322.45 Each (ex VAT)
€ 383.72
€ 383.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
800 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
60.5mm
Housing Material
Epoxy Glass Ceramic, PBT, Polyamide
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
5Hz
Switching Current
35 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 Hz
Standards Met
CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL
Country of Origin
Italy
Product details
UGT200 Series Diffuse Ultrasonic Sensors
IFM Electronics UGT200 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT200 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Features and Benefits
M18 Plastic housing
Digital and analogue output
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach