ifm electronic Vibration Sensor, 0 → 50mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C

RS Stock No.: 739-6737Brand: ifm electronicManufacturers Part No.: VKV022
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Shock / Vibration

0 → 50mm/s

Maximum Current

500 mA

Maximum dc Voltage

32V

Length

73.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

27 (Dia.) x 73.1 mm

Country of Origin

Romania

Product details

Vibration Monitor

Efector 800 range of Vibration Sensors.

Vibration monitor VK
Connection via M12 connector
Vibration monitor Vrms to DIN ISO 10816
Switching outputs:1 x normally closed DC PNP and 1 x analogue 4 → 20 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 351.87

€ 351.87 Each (ex VAT)

€ 418.73

€ 418.73 Each (inc. VAT)

ifm electronic Vibration Sensor, 0 → 50mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C

€ 351.87

€ 351.87 Each (ex VAT)

€ 418.73

€ 418.73 Each (inc. VAT)

ifm electronic Vibration Sensor, 0 → 50mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Shock / Vibration

0 → 50mm/s

Maximum Current

500 mA

Maximum dc Voltage

32V

Length

73.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

27 (Dia.) x 73.1 mm

Country of Origin

Romania

Product details

Vibration Monitor

Efector 800 range of Vibration Sensors.

Vibration monitor VK
Connection via M12 connector
Vibration monitor Vrms to DIN ISO 10816
Switching outputs:1 x normally closed DC PNP and 1 x analogue 4 → 20 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more