Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 38 mm Min. Bend Radius, Polymer

RS Stock No.: 185-2808Brand: IgusManufacturers Part No.: 15.025.038.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

25 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

38 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Stock information temporarily unavailable.

€ 76.64

€ 76.64 Each (ex VAT)

€ 91.20

€ 91.20 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 38 mm Min. Bend Radius, Polymer

€ 76.64

€ 76.64 Each (ex VAT)

€ 91.20

€ 91.20 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 38 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Width

25 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

38 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany