Technical Document
Specifications
Brand
IgusWidth
91 mm
Depth
50mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
100 mm
Series
27, e-chain
Country of Origin
Germany
You may be interested in
Igus 2700, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid GBrand: Igus
€ 134.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Igus 27, e-chain Black Cable Chain, W91 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G
1
P.O.A.
Igus 27, e-chain Black Cable Chain, W91 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 2700, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid GBrand: Igus
€ 134.43Each (ex VAT)
Technical Document
Specifications
Brand
IgusWidth
91 mm
Depth
50mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
100 mm
Series
27, e-chain
Country of Origin
Germany
You may be interested in
Igus 2700, e-chain Black Cable Chain - Flexible Slot, W91 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid GBrand: Igus
€ 134.43Each (ex VAT)