E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Igus E4.32, E4.42, e-chain Cable Chain, W95 mm x, L1m, Igumid G

RS Stock No.: 720-2795Brand: IgusManufacturers Part No.: 385.10
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

95 mm

Trunking/Chain Type

Cable Chain

Material

Igumid G

Length

1m

Series

E4.32, E4.42, e-chain

Stock information temporarily unavailable.

P.O.A.

Igus E4.32, E4.42, e-chain Cable Chain, W95 mm x, L1m, Igumid G

P.O.A.

Igus E4.32, E4.42, e-chain Cable Chain, W95 mm x, L1m, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Width

95 mm

Trunking/Chain Type

Cable Chain

Material

Igumid G

Length

1m

Series

E4.32, E4.42, e-chain