Technical Document
Specifications
Brand
IgusWidth
31 mm
Depth
17mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Plastic
Length
1m
Slot Type
Flexible
Minimum Bend Radius
28 mm
Series
E1.17
Country of Origin
Germany
Stock information temporarily unavailable.
€ 48.06
€ 48.06 1 Kit (ex VAT)
€ 57.19
€ 57.19 1 Kit (inc. VAT)
Igus E1.17 Black Cable Chain - Flexible Slot, W31 mm x D17mm, L1m, 28 mm Min. Bend Radius, Plastic
1
€ 48.06
€ 48.06 1 Kit (ex VAT)
€ 57.19
€ 57.19 1 Kit (inc. VAT)
Igus E1.17 Black Cable Chain - Flexible Slot, W31 mm x D17mm, L1m, 28 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 48.06 |
10 - 49 | € 46.33 |
50+ | € 44.66 |
Technical Document
Specifications
Brand
IgusWidth
31 mm
Depth
17mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Plastic
Length
1m
Slot Type
Flexible
Minimum Bend Radius
28 mm
Series
E1.17
Country of Origin
Germany