E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Igus E4.32, e-chain Black Cable Chain, W125 mm x D54mm, L1m, Igumid G

RS Stock No.: 796-6752Brand: IgusManufacturers Part No.: E4.32.12.075.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

125 mm

Depth

54mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Series

E4.32, e-chain

Product details

Series E4.32 Cable Chain

The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.

Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket

When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications

Please see RS 796-6774, 796-6783 or 796-6786 for end brackets

Series E4.32 e-chain®

The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.

Stock information temporarily unavailable.

P.O.A.

Igus E4.32, e-chain Black Cable Chain, W125 mm x D54mm, L1m, Igumid G

P.O.A.

Igus E4.32, e-chain Black Cable Chain, W125 mm x D54mm, L1m, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Width

125 mm

Depth

54mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Series

E4.32, e-chain

Product details

Series E4.32 Cable Chain

The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.

Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket

When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications

Please see RS 796-6774, 796-6783 or 796-6786 for end brackets

Series E4.32 e-chain®

The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.