E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 250g

RS Stock No.: 123-4271Brand: IgusManufacturers Part No.: J260-PF-0175-0250
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Igus

Printing Technology

FDM

Machine Specific

Yes

Colour

Yellow

Weight

250g

Diameter

1.75mm

Printing Material

iglidur J260-PF

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 250g

P.O.A.

Igus 1.75mm Yellow iglidur J260-PF 3D Printer Filament, 250g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Printing Technology

FDM

Machine Specific

Yes

Colour

Yellow

Weight

250g

Diameter

1.75mm

Printing Material

iglidur J260-PF

Country of Origin

Germany

You may be interested in