Igus N Series, NS-01-27-600, Linear Guide Rail 27mm width 600mm Length

RS Stock No.: 375-2423Brand: IgusManufacturers Part No.: NS-01-27-600
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

27mm

Rail Length

600mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

500N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

You may be interested in
Stock information temporarily unavailable.

€ 29.76

€ 29.76 Each (ex VAT)

€ 35.41

€ 35.41 Each (inc. VAT)

Igus N Series, NS-01-27-600, Linear Guide Rail 27mm width 600mm Length

€ 29.76

€ 29.76 Each (ex VAT)

€ 35.41

€ 35.41 Each (inc. VAT)

Igus N Series, NS-01-27-600, Linear Guide Rail 27mm width 600mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.76
5 - 9€ 29.05
10+€ 28.84
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

27mm

Rail Length

600mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

500N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

You may be interested in