E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Igus W Series, WS-10-80-600, Linear Guide Rail 74mm width 600mm Length

RS Stock No.: 488-5259Brand: IgusManufacturers Part No.: WS-10-80-600
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

74mm

Rail Length

600mm

Manufacturer Series

W

Material

Hard Anodized Aluminium, Stainless Steel

Static Load Rating

4800N

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 115.51

€ 115.51 Each (ex VAT)

€ 137.46

€ 137.46 Each (inc. VAT)

Igus W Series, WS-10-80-600, Linear Guide Rail 74mm width 600mm Length

€ 115.51

€ 115.51 Each (ex VAT)

€ 137.46

€ 137.46 Each (inc. VAT)

Igus W Series, WS-10-80-600, Linear Guide Rail 74mm width 600mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 115.51
5 - 9€ 112.58
10+€ 111.90
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

74mm

Rail Length

600mm

Manufacturer Series

W

Material

Hard Anodized Aluminium, Stainless Steel

Static Load Rating

4800N

Country of Origin

Germany

You may be interested in