iiyama ProLite 22in LCD Monitor, 1920 x 1080

RS Stock No.: 151-015Brand: iiyamaManufacturers Part No.: T2255MSC-B1
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

EU Energy Label Registration Number

1497508

UK Energy Label Registration Number

1497508

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 514.10

€ 514.10 Each (ex VAT)

€ 611.78

€ 611.78 Each (inc. VAT)

iiyama ProLite 22in LCD Monitor, 1920 x 1080

€ 514.10

€ 514.10 Each (ex VAT)

€ 611.78

€ 611.78 Each (inc. VAT)

iiyama ProLite 22in LCD Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

EU Energy Label Registration Number

1497508

UK Energy Label Registration Number

1497508

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China