Technical Document
Specifications
Brand
IKO Nippon ThompsonStroke Length
29mm
Carriage Width
30mm
Manufacturer Series
BWU
Carriage Length
45mm
Dynamic Load Rating
1480N
Static Load Rating
2200N
Rail Material
Stainless Steel
Country of Origin
Japan
Product details
25-60mm Table Width Precision Ball Slides
Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
€ 297.47
€ 297.47 Each (ex VAT)
€ 353.99
€ 353.99 Each (inc. VAT)
1
€ 297.47
€ 297.47 Each (ex VAT)
€ 353.99
€ 353.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IKO Nippon ThompsonStroke Length
29mm
Carriage Width
30mm
Manufacturer Series
BWU
Carriage Length
45mm
Dynamic Load Rating
1480N
Static Load Rating
2200N
Rail Material
Stainless Steel
Country of Origin
Japan
Product details
25-60mm Table Width Precision Ball Slides
Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.