Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

IKO Nippon Thompson, BWU4060 Stainless Steel Linear Slides, 39mm Stroke Length

RS Stock No.: 238-3492Brand: IKO Nippon ThompsonManufacturers Part No.: BWU4060
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

39mm

Carriage Width

40mm

Manufacturer Series

BWU

Carriage Length

60mm

Dynamic Load Rating

2390N

Static Load Rating

3440N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

25-60mm Table Width Precision Ball Slides

Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

€ 379.02

€ 379.02 Each (ex VAT)

€ 451.03

€ 451.03 Each (inc. VAT)

IKO Nippon Thompson, BWU4060 Stainless Steel Linear Slides, 39mm Stroke Length

€ 379.02

€ 379.02 Each (ex VAT)

€ 451.03

€ 451.03 Each (inc. VAT)

IKO Nippon Thompson, BWU4060 Stainless Steel Linear Slides, 39mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 379.02
5 - 9€ 372.93
10+€ 366.46

Technical Document

Specifications

Stroke Length

39mm

Carriage Width

40mm

Manufacturer Series

BWU

Carriage Length

60mm

Dynamic Load Rating

2390N

Static Load Rating

3440N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

25-60mm Table Width Precision Ball Slides

Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.