Technical Document
Specifications
Brand
IKO Nippon ThompsonManufacturer Series
MLG
For Rail Width
9mm
Carriage Width
20mm
Dynamic Load Rating
2370N
Static Load Rating
4030N
Product details
C-Lube Linear Way Carriages - ML
IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.
Features and Benefits
C-Lube maintains the lubrication performance for a long time
Lightweight and compact
Smooth and light running
Tapped rail specification
Stainless steel for corrosion resistance
Ball retained type for ease of mounting
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
€ 148.60
€ 148.60 Each (ex VAT)
€ 176.83
€ 176.83 Each (inc. VAT)
1
€ 148.60
€ 148.60 Each (ex VAT)
€ 176.83
€ 176.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 148.60 |
5 - 9 | € 144.87 |
10+ | € 144.01 |
Technical Document
Specifications
Brand
IKO Nippon ThompsonManufacturer Series
MLG
For Rail Width
9mm
Carriage Width
20mm
Dynamic Load Rating
2370N
Static Load Rating
4030N
Product details
C-Lube Linear Way Carriages - ML
IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.
Features and Benefits
C-Lube maintains the lubrication performance for a long time
Lightweight and compact
Smooth and light running
Tapped rail specification
Stainless steel for corrosion resistance
Ball retained type for ease of mounting
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.