Technical Document
Specifications
Brand
ImpactoGlove Size
9
Primary Glove Application
Anti-Vibration
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Polymer
Range
501-20
Country of Origin
China
€ 43.54
€ 43.54 1 Pair (ex VAT)
€ 51.81
€ 51.81 1 Pair (inc. VAT)
1
€ 43.54
€ 43.54 1 Pair (ex VAT)
€ 51.81
€ 51.81 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ImpactoGlove Size
9
Primary Glove Application
Anti-Vibration
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Polymer
Range
501-20
Country of Origin
China