Technical Document
Specifications
Brand
INAInside Diameter
3mm
Outside Diameter
6.5mm
Torque
0.18Nm
Race Width
6mm
Series
HF
Over-running Speed
8000 rpm, 45000rpm
Stock information temporarily unavailable.
€ 17.91
€ 17.91 Each (ex VAT)
€ 21.31
€ 21.31 Each (inc. VAT)
INA HF0306-KF-L564 Sprag Clutch Bearing 3mm I.D., 6.5mm O.D., 6mm Race Width
1
€ 17.91
€ 17.91 Each (ex VAT)
€ 21.31
€ 21.31 Each (inc. VAT)
INA HF0306-KF-L564 Sprag Clutch Bearing 3mm I.D., 6.5mm O.D., 6mm Race Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.91 |
5 - 9 | € 17.46 |
10 - 24 | € 17.36 |
25+ | € 17.25 |
Technical Document
Specifications
Brand
INAInside Diameter
3mm
Outside Diameter
6.5mm
Torque
0.18Nm
Race Width
6mm
Series
HF
Over-running Speed
8000 rpm, 45000rpm