INA KBO40-PP-AS, Linear Ball Bearing with 62mm Outside Diameter

RS Stock No.: 172-1232Brand: INAManufacturers Part No.: KBO40-PP-AS
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

62mm

Length

80mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Dynamic Load Rating

6100N

Static Load Rating

4600N

Stock information temporarily unavailable.

€ 209.19

€ 209.19 Each (ex VAT)

€ 248.94

€ 248.94 Each (inc. VAT)

INA KBO40-PP-AS, Linear Ball Bearing with 62mm Outside Diameter

€ 209.19

€ 209.19 Each (ex VAT)

€ 248.94

€ 248.94 Each (inc. VAT)

INA KBO40-PP-AS, Linear Ball Bearing with 62mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 209.19
5+€ 206.03

Technical Document

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

62mm

Length

80mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Dynamic Load Rating

6100N

Static Load Rating

4600N