Technical Document
Specifications
Brand
INAInside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
640N
Static Load Rating
570N
€ 70.66
€ 70.66 Each (ex VAT)
€ 84.09
€ 84.09 Each (inc. VAT)
1
€ 70.66
€ 70.66 Each (ex VAT)
€ 84.09
€ 84.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 70.66 |
5 - 9 | € 67.50 |
10 - 24 | € 67.14 |
25+ | € 66.67 |
Technical Document
Specifications
Brand
INAInside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
640N
Static Load Rating
570N