Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

INA KSO16-PP, Bearing with 26mm Outside Diameter

RS Stock No.: 194-7224Brand: INAManufacturers Part No.: KSO16-PP
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

16mm

Outside Diameter

26mm

Length

36mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Dynamic Load Rating

1430N

Static Load Rating

1550N

Stock information temporarily unavailable.

€ 72.17

€ 72.17 Each (ex VAT)

€ 85.88

€ 85.88 Each (inc. VAT)

INA KSO16-PP, Bearing with 26mm Outside Diameter

€ 72.17

€ 72.17 Each (ex VAT)

€ 85.88

€ 85.88 Each (inc. VAT)

INA KSO16-PP, Bearing with 26mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 72.17
5 - 9€ 70.35
10 - 24€ 69.93
25+€ 69.49

Technical Document

Specifications

Brand

INA

Inside Diameter

16mm

Outside Diameter

26mm

Length

36mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Dynamic Load Rating

1430N

Static Load Rating

1550N