Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 36-Input, Digital/Analog Input

RS Stock No.: 219-3095Brand: Industrial ShieldsManufacturers Part No.: IS.MDuino.58+Distrelec Article No.: 30294391
brand-logo

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

36

For Use With

Ardunio PLC

Input Type

Digital/Analog

Number of Digital Inputs

16

Number of Outputs

22

Number of Analogue Inputs

14

Programming Interface

USB

Country of Origin

Spain

Stock information temporarily unavailable.

€ 649.49

€ 649.49 Each (ex VAT)

€ 772.89

€ 772.89 Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 36-Input, Digital/Analog Input

€ 649.49

€ 649.49 Each (ex VAT)

€ 772.89

€ 772.89 Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 36-Input, Digital/Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

36

For Use With

Ardunio PLC

Input Type

Digital/Analog

Number of Digital Inputs

16

Number of Outputs

22

Number of Analogue Inputs

14

Programming Interface

USB

Country of Origin

Spain