Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4247-BL
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
56
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
€ 2,043.60
€ 7.86 Each (In a Tray of 260) (ex VAT)
€ 2,431.88
€ 9.353 Each (In a Tray of 260) (inc. VAT)
260
€ 2,043.60
€ 7.86 Each (In a Tray of 260) (ex VAT)
€ 2,431.88
€ 9.353 Each (In a Tray of 260) (inc. VAT)
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4247-BL
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
56
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash