E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24C64B-G

RS Stock No.: 188-5397Brand: InfineonManufacturers Part No.: FM24C64B-G
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

5.5 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 397.70

€ 4.10 Each (In a Tube of 97) (ex VAT)

€ 473.26

€ 4.879 Each (In a Tube of 97) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24C64B-G

€ 397.70

€ 4.10 Each (In a Tube of 97) (ex VAT)

€ 473.26

€ 4.879 Each (In a Tube of 97) (inc. VAT)

Infineon 64kbit I2C FRAM Memory 8-Pin SOIC, FM24C64B-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
97 - 97€ 4.10€ 397.70
194 - 485€ 3.73€ 361.81
582 - 970€ 3.63€ 352.11
1067+€ 3.50€ 339.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

550ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

5.5 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more