Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon ICE2PCS02GXUMA1, PFC Controller, 65 kHz, 25 V 8-Pin, PG-DSO-8

RS Stock No.: 260-8896Brand: InfineonManufacturers Part No.: ICE2PCS02GXUMA1
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

65 kHz

Start-up Supply Current

450µA

IC Type

Power Factor Controller IC

Maximum Source Current

38µA

Maximum Sink Current

41µA

Maximum Supply Current

1300 μA

Package Type

PG-DSO-8

Pin Count

8

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.95

€ 1.59 Each (In a Pack of 5) (ex VAT)

€ 9.46

€ 1.892 Each (In a Pack of 5) (inc. VAT)

Infineon ICE2PCS02GXUMA1, PFC Controller, 65 kHz, 25 V 8-Pin, PG-DSO-8
Select packaging type

€ 7.95

€ 1.59 Each (In a Pack of 5) (ex VAT)

€ 9.46

€ 1.892 Each (In a Pack of 5) (inc. VAT)

Infineon ICE2PCS02GXUMA1, PFC Controller, 65 kHz, 25 V 8-Pin, PG-DSO-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.59€ 7.95
50 - 95€ 1.25€ 6.25
100 - 245€ 1.20€ 6.00
250 - 995€ 1.17€ 5.85
1000+€ 1.17€ 5.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

65 kHz

Start-up Supply Current

450µA

IC Type

Power Factor Controller IC

Maximum Source Current

38µA

Maximum Sink Current

41µA

Maximum Supply Current

1300 μA

Package Type

PG-DSO-8

Pin Count

8

Maximum Operating Supply Voltage

25 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more