Technical Document
Specifications
Brand
InfineonFamily Name
AURIX
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
292
Device Core
TriCore
Program Memory Size
12.288 MB
Maximum Frequency
300MHz
Program Memory Type
Flash
€ 305.35
€ 305.35 Each (ex VAT)
€ 363.37
€ 363.37 Each (inc. VAT)
Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA
Select packaging type
Standard
1
€ 305.35
€ 305.35 Each (ex VAT)
€ 363.37
€ 363.37 Each (inc. VAT)
Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 305.35 |
10 - 99 | € 303.84 |
100 - 249 | € 302.17 |
250 - 499 | € 300.60 |
500+ | € 298.85 |
Technical Document
Specifications
Brand
InfineonFamily Name
AURIX
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
292
Device Core
TriCore
Program Memory Size
12.288 MB
Maximum Frequency
300MHz
Program Memory Type
Flash