E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ingersoll Rand 6 → 7bar, 1/4in Air Inlet (BSP)

RS Stock No.: 535-499Brand: Ingersoll RandManufacturers Part No.: 94057
brand-logo
View all in Blow Guns

Technical Document

Specifications

Air Inlet BSP

1/4in

Working Pressure

6 → 7bar

Output Pressure

2bar

Product details

General Purpose Blow Guns

A one piece, die cast constructed blow gun with a durable chrome finish, comfortable grip and precise air control
Tamper-proof vent holes increase total air flow
Max Working Pressure 7 bar
Output Pressure 2 bar
1/4in BSP Inlet

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand 6 → 7bar, 1/4in Air Inlet (BSP)

P.O.A.

Ingersoll Rand 6 → 7bar, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Air Inlet BSP

1/4in

Working Pressure

6 → 7bar

Output Pressure

2bar

Product details

General Purpose Blow Guns

A one piece, die cast constructed blow gun with a durable chrome finish, comfortable grip and precise air control
Tamper-proof vent holes increase total air flow
Max Working Pressure 7 bar
Output Pressure 2 bar
1/4in BSP Inlet

You may be interested in