Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Ingersoll Rand Access Control Door Strike ESG-12DL81-A, Fail Secure, 12V dc, 200mA, 37 mm

RS Stock No.: 400-5582Brand: Ingersoll RandManufacturers Part No.: ESG-12DL81-A
brand-logo
View all in Electric Strikes

Technical Document

Specifications

AC or DC Operation

DC

Current Consumption

200mA

Depth

37 mm

Failure Mode

Fail Secure

Height

104 mm

Latch Throw

13mm

Supply Voltage

12V dc

Width

49mm

Product details

Ingersoll Rand: Locking Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Access Control Door Strike ESG-12DL81-A, Fail Secure, 12V dc, 200mA, 37 mm

P.O.A.

Ingersoll Rand Access Control Door Strike ESG-12DL81-A, Fail Secure, 12V dc, 200mA, 37 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

AC or DC Operation

DC

Current Consumption

200mA

Depth

37 mm

Failure Mode

Fail Secure

Height

104 mm

Latch Throw

13mm

Supply Voltage

12V dc

Width

49mm

Product details

Ingersoll Rand: Locking Devices

You may be interested in