E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ingersoll Rand 1/4in Air Rivet Gun, 6.8 mm Maximum Rivet Size (LA415)

RS Stock No.: 522-6336Brand: Ingersoll RandManufacturers Part No.: LA415-EU
brand-logo
View all in Air Rivet Guns

Technical Document

Specifications

Length

197mm

Weight

2kg

Maximum Rivet Size

6.8 mm

Air Inlet BSP

1/4in

Model Number

LA415

Product details

6.8mm Riveter

Rivet capacity (aluminium) up to 6.4mm
Swivel inlet
Rivet shell reservoir

Supplied with

2.4,3.2,4.0,4.8, 6.4mm nosepieces and wrench.

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand 1/4in Air Rivet Gun, 6.8 mm Maximum Rivet Size (LA415)

P.O.A.

Ingersoll Rand 1/4in Air Rivet Gun, 6.8 mm Maximum Rivet Size (LA415)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

197mm

Weight

2kg

Maximum Rivet Size

6.8 mm

Air Inlet BSP

1/4in

Model Number

LA415

Product details

6.8mm Riveter

Rivet capacity (aluminium) up to 6.4mm
Swivel inlet
Rivet shell reservoir

Supplied with

2.4,3.2,4.0,4.8, 6.4mm nosepieces and wrench.

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

You may be interested in