E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

InnoDisk 1ME CompactFlash Industrial 8 GB MLC Compact Flash Card

RS Stock No.: 144-8032Brand: InnoDiskManufacturers Part No.: DECFC-08GD53BW1SC
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

8 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

MLC

Model

1ME

Temperature Range

-40 → +85°C

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade CompactFlash 1ME Series

The Innodisk Industrial CompactFlash® 1ME Memory Card (iCF 1ME) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an lightweight, reliable, low profile form factor. Industrial CompactFlash® 1ME (iCF 1ME) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode
• iSMART disk health monitoring
• Compliant with E-Mark/SAE J113/ISO 7673-2
• Intelligent error recovery system
• Excellent data transfer speed
• Write protection security
• Enhanced power cycling management
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

InnoDisk 1ME CompactFlash Industrial 8 GB MLC Compact Flash Card

P.O.A.

InnoDisk 1ME CompactFlash Industrial 8 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

8 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

MLC

Model

1ME

Temperature Range

-40 → +85°C

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade CompactFlash 1ME Series

The Innodisk Industrial CompactFlash® 1ME Memory Card (iCF 1ME) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an lightweight, reliable, low profile form factor. Industrial CompactFlash® 1ME (iCF 1ME) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode
• iSMART disk health monitoring
• Compliant with E-Mark/SAE J113/ISO 7673-2
• Intelligent error recovery system
• Excellent data transfer speed
• Write protection security
• Enhanced power cycling management
• Industrial Grade Toshiba MLC 3K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

Solid State Drives

You may be interested in