Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

INSYS icom MIRO-L200 4G

RS Stock No.: 115-741Brand: INSYS icomManufacturers Part No.: 10023341
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

Cellular Router

Router Type

Cellular Router

Model

MIRO-L200

Wireless Connectivity

4G

Network Speed

10Mbit/s

Wireless Data Rate

10Mbit/s

WiFi Band

2.1GHz

Country of Origin

Germany

Stock information temporarily unavailable.

€ 477.79

€ 477.79 Each (ex VAT)

€ 568.57

€ 568.57 Each (inc. VAT)

INSYS icom MIRO-L200 4G

€ 477.79

€ 477.79 Each (ex VAT)

€ 568.57

€ 568.57 Each (inc. VAT)

INSYS icom MIRO-L200 4G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Serial Ports

Cellular Router

Router Type

Cellular Router

Model

MIRO-L200

Wireless Connectivity

4G

Network Speed

10Mbit/s

Wireless Data Rate

10Mbit/s

WiFi Band

2.1GHz

Country of Origin

Germany