Integral Memory 2 GB DDR2 Laptop RAM, 667MHz, SODIMM, 1.8V

RS Stock No.: 180-5835Brand: Integral MemoryManufacturers Part No.: IN2V2GNWNEX
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

2 GB

Speed

667MHz

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-5300

Pins

200

Voltage

1.8V

CAS Latency

5

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Integral Memory 2 GB DDR2 Laptop RAM, 667MHz, SODIMM, 1.8V

P.O.A.

Integral Memory 2 GB DDR2 Laptop RAM, 667MHz, SODIMM, 1.8V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

2 GB

Speed

667MHz

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-5300

Pins

200

Voltage

1.8V

CAS Latency

5

Country of Origin

Taiwan, Province Of China