Integral Memory 128 GB MicroSDXC Micro SD Card, Class 10
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
ultimaPRO
Card Format
MicroSDXC
Capacity
128 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 48.21
€ 48.21 Each (ex VAT)
€ 57.37
€ 57.37 Each (inc. VAT)
Integral Memory 128 GB MicroSDXC Micro SD Card, Class 10
1
€ 48.21
€ 48.21 Each (ex VAT)
€ 57.37
€ 57.37 Each (inc. VAT)
Integral Memory 128 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
Micro SD Card
Series
ultimaPRO
Card Format
MicroSDXC
Capacity
128 GB
Speed Class Rating
Class 10
Industrial
No
Temperature Range
0 → +60°C
Country of Origin
Taiwan, Province Of China